
CSD85312Q3E | |
|---|---|
DigiKey Part Number | 296-37187-2-ND - Tape & Reel (TR) 296-37187-1-ND - Cut Tape (CT) 296-37187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD85312Q3E |
Description | MOSFET 2N-CH 20V 39A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 39A 2.5W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD85312Q3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 39A | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 10A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2390pF @ 10V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 100 | 14,25130 Kč | 1 425,13 Kč |
| 500 | 11,20790 Kč | 5 603,95 Kč |
| 1 000 | 10,22876 Kč | 10 228,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,16882 Kč | 22 922,05 Kč |
| 5 000 | 8,51377 Kč | 42 568,85 Kč |
| 7 500 | 8,18015 Kč | 61 351,12 Kč |
| 12 500 | 8,13804 Kč | 101 725,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











