
CSD25485F5T | |
|---|---|
DigiKey Part Number | 296-48122-2-ND - Tape & Reel (TR) 296-48122-1-ND - Cut Tape (CT) 296-48122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25485F5T |
Description | MOSFET P-CH 20V 5.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.3A (Ta) 1.4W (Ta) Surface Mount 3-PICOSTAR (1.49x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25485F5T Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 4.5 V |
Series | Vgs (Max) -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 533 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-PICOSTAR (1.49x0.73) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 900mA, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,62720 Kč | 1 462,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,68616 Kč | 3 171,54 Kč |
| 500 | 11,48464 Kč | 5 742,32 Kč |
| 750 | 10,87164 Kč | 8 153,73 Kč |
| 1 250 | 10,18286 Kč | 12 728,57 Kč |
| 1 750 | 9,77487 Kč | 17 106,02 Kč |
| 2 500 | 9,37813 Kč | 23 445,33 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




