P-Channel 20 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25304W1015

DigiKey Part Number
296-40005-2-ND - Tape & Reel (TR)
296-40005-1-ND - Cut Tape (CT)
296-40005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25304W1015
Description
MOSFET P-CH 20V 3A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD25304W1015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32.5mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
595 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA (1x1.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 664
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,26800 Kč102,68 Kč
1006,62910 Kč662,91 Kč
5005,06010 Kč2 530,05 Kč
1 0004,55405 Kč4 554,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,62838 Kč10 885,14 Kč
6 0003,32332 Kč19 939,92 Kč
9 0003,16785 Kč28 510,65 Kč
15 0002,99314 Kč44 897,10 Kč
21 0002,88968 Kč60 683,28 Kč
30 0002,78915 Kč83 674,50 Kč
75 0002,75599 Kč206 699,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč