
CSD23280F3T | |
|---|---|
DigiKey Part Number | 296-44150-2-ND - Tape & Reel (TR) 296-44150-1-ND - Cut Tape (CT) 296-44150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23280F3T |
Description | MOSFET P-CH 12V 1.8A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.8A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD23280F3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 234 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 11,70850 Kč | 1 170,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,11852 Kč | 2 529,63 Kč |
| 500 | 9,13496 Kč | 4 567,48 Kč |
| 750 | 8,63325 Kč | 6 474,94 Kč |
| 1 250 | 8,06911 Kč | 10 086,39 Kč |
| 1 750 | 7,73494 Kč | 13 536,15 Kč |
| 2 500 | 7,40994 Kč | 18 524,85 Kč |
| 6 250 | 6,69678 Kč | 41 854,88 Kč |
| 12 500 | 6,32564 Kč | 79 070,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



