
CSD23203WT | |
|---|---|
DigiKey Part Number | 296-38615-2-ND - Tape & Reel (TR) 296-38615-1-ND - Cut Tape (CT) 296-38615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23203WT |
Description | MOSFET P-CH 8V 3A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23203WT Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.3 nC @ 4.5 V |
Series | Vgs (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 914 pF @ 4 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package 6-DSBGA (1x1.5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.4mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,64536 Kč | 3 411,34 Kč |
| 500 | 12,36866 Kč | 6 184,33 Kč |
| 750 | 11,71744 Kč | 8 788,08 Kč |
| 1 250 | 10,98565 Kč | 13 732,06 Kč |
| 1 750 | 10,55227 Kč | 18 466,47 Kč |
| 2 500 | 10,13086 Kč | 25 327,15 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

