
CSD23202W10T | |
|---|---|
DigiKey Part Number | 296-38338-2-ND - Tape & Reel (TR) 296-38338-1-ND - Cut Tape (CT) 296-38338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23202W10T |
Description | MOSFET P-CH 12V 2.2A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.2A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23202W10T Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Series | Vgs (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 512 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 4-DSBGA (1x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 53mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 14,90020 Kč | 1 490,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,92720 Kč | 3 231,80 Kč |
| 500 | 11,70680 Kč | 5 853,40 Kč |
| 750 | 11,08415 Kč | 8 313,11 Kč |
| 1 250 | 10,38460 Kč | 12 980,75 Kč |
| 1 750 | 9,97009 Kč | 17 447,66 Kč |
| 2 500 | 9,56711 Kč | 23 917,77 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


