


CSD19535KTTT | |
|---|---|
DigiKey Part Number | 296-41135-2-ND - Tape & Reel (TR) 296-41135-1-ND - Cut Tape (CT) 296-41135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19535KTTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19535KTTT Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7930 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 93,71400 Kč | 937,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,02220 Kč | 3 701,11 Kč |
| 100 | 67,68710 Kč | 6 768,71 Kč |
| 150 | 64,45687 Kč | 9 668,53 Kč |
| 250 | 60,82784 Kč | 15 206,96 Kč |
| 350 | 58,67800 Kč | 20 537,30 Kč |
| 500 | 56,58920 Kč | 28 294,60 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |



