N-Channel 100 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19532Q5BT

DigiKey Part Number
296-44471-2-ND - Tape & Reel (TR)
296-44471-1-ND - Cut Tape (CT)
296-44471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19532Q5BT
Description
MOSFET N-CH 100V 100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD19532Q5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4810 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1054,23800 Kč542,38 Kč
10038,08410 Kč3 808,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,82356 Kč8 455,89 Kč
50031,18958 Kč15 594,79 Kč
75029,84796 Kč22 385,97 Kč
1 25028,34025 Kč35 425,31 Kč
1 75027,82235 Kč48 689,11 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč