


CSD19505KTTT | |
|---|---|
DigiKey Part Number | 296-CSD19505KTTTTR-ND - Tape & Reel (TR) 296-CSD19505KTTTCT-ND - Cut Tape (CT) 296-CSD19505KTTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19505KTTT |
Description | MOSFET N-CH 80V 200A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19505KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7920 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 Kč | 115,14 Kč |
| 10 | 76,83300 Kč | 768,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,35040 Kč | 3 017,52 Kč |
| 100 | 55,04790 Kč | 5 504,79 Kč |
| 150 | 52,34573 Kč | 7 851,86 Kč |
| 250 | 49,30836 Kč | 12 327,09 Kč |
| 350 | 47,50926 Kč | 16 628,24 Kč |
| 500 | 45,76144 Kč | 22 880,72 Kč |
| 1 250 | 43,52096 Kč | 54 401,20 Kč |
| Unit Price without VAT: | 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 139,31940 Kč |


