


CSD19505KTT | |
|---|---|
DigiKey Part Number | 296-44040-2-ND - Tape & Reel (TR) 296-44040-1-ND - Cut Tape (CT) 296-44040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19505KTT |
Description | MOSFET N-CH 80V 200A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19505KTT Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7920 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 100 | 42,56290 Kč | 4 256,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,92010 Kč | 17 460,05 Kč |
| 1 000 | 32,46543 Kč | 32 465,43 Kč |
| 1 500 | 31,21521 Kč | 46 822,81 Kč |
| 2 500 | 29,81094 Kč | 74 527,35 Kč |
| 3 500 | 29,34471 Kč | 102 706,49 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


