N-Channel 80 V 100A (Ta) 217W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19501KCS

DigiKey Part Number
296-37286-5-ND
Manufacturer
Manufacturer Product Number
CSD19501KCS
Description
MOSFET N-CH 80V 100A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Ta) 217W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CSD19501KCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3980 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
217W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,78000 Kč55,78 Kč
5027,43240 Kč1 371,62 Kč
10024,67690 Kč2 467,69 Kč
50019,84846 Kč9 924,23 Kč
1 00018,29645 Kč18 296,45 Kč
2 00016,99146 Kč33 982,92 Kč
5 00016,26113 Kč81 305,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,78000 Kč
Unit Price with VAT:67,49380 Kč

Other Suppliers on DigiKey

684In Stock
Ships from Rochester Electronics, LLC