
CSD18531Q5AT | |
|---|---|
DigiKey Part Number | 296-41958-2-ND - Tape & Reel (TR) 296-41958-1-ND - Cut Tape (CT) 296-41958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18531Q5AT |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.1W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18531Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3840 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 22A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 40,41800 Kč | 404,18 Kč |
| 100 | 27,81290 Kč | 2 781,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,48520 Kč | 6 121,30 Kč |
| 500 | 22,42718 Kč | 11 213,59 Kč |
| 750 | 21,37828 Kč | 16 033,71 Kč |
| 1 250 | 20,19997 Kč | 25 249,96 Kč |
| 1 750 | 19,50215 Kč | 34 128,76 Kč |
| 2 500 | 18,82384 Kč | 47 059,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



