
CSD18513Q5AT | |
|---|---|
DigiKey Part Number | 296-45231-2-ND - Tape & Reel (TR) 296-45231-1-ND - Cut Tape (CT) 296-45231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18513Q5AT |
Description | MOSFET N-CH 40V 124A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 124A (Tc) 96W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18513Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4280 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 100 | 17,61940 Kč | 1 761,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,37052 Kč | 3 842,63 Kč |
| 500 | 13,97794 Kč | 6 988,97 Kč |
| 750 | 13,26821 Kč | 9 951,16 Kč |
| 1 250 | 12,47046 Kč | 15 588,07 Kč |
| 1 750 | 11,99802 Kč | 20 996,53 Kč |
| 2 500 | 11,53874 Kč | 28 846,85 Kč |
| 6 250 | 10,65650 Kč | 66 603,12 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

