
CSD18510Q5BT | |
---|---|
DigiKey Part Number | 296-46567-2-ND - Tape & Reel (TR) 296-46567-1-ND - Cut Tape (CT) 296-46567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18510Q5BT |
Description | MOSFET N-CH 40V 300A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 156W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510Q5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.96mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 153 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,49000 Kč | 87,49 Kč |
10 | 57,63700 Kč | 576,37 Kč |
100 | 42,86810 Kč | 4 286,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 42,86816 Kč | 10 717,04 Kč |
500 | 37,56066 Kč | 18 780,33 Kč |
750 | 31,97072 Kč | 23 978,04 Kč |
1 250 | 30,38414 Kč | 37 980,17 Kč |
1 750 | 30,17743 Kč | 52 810,50 Kč |
Unit Price without VAT: | 87,49000 Kč |
---|---|
Unit Price with VAT: | 105,86290 Kč |