
CSD18509Q5BT | |
|---|---|
DigiKey Part Number | 296-37962-2-ND - Tape & Reel (TR) 296-37962-1-ND - Cut Tape (CT) 296-37962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18509Q5BT |
Description | MOSFET N-CH 40V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18509Q5BT Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13900 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 32A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 57,26200 Kč | 572,62 Kč |
| 100 | 40,18390 Kč | 4 018,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,67728 Kč | 8 919,32 Kč |
| 500 | 32,89084 Kč | 16 445,42 Kč |
| 750 | 31,47124 Kč | 23 603,43 Kč |
| 1 250 | 29,87629 Kč | 37 345,36 Kč |
| 1 750 | 28,93225 Kč | 50 631,44 Kč |
| 2 500 | 28,01461 Kč | 70 036,53 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |











