N-Channel 40 V 53A (Ta), 100A (Tc) 115W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18504KCS

DigiKey Part Number
296-35578-5-ND
Manufacturer
Manufacturer Product Number
CSD18504KCS
Description
MOSFET N-CH 40V 53A/100A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 53A (Ta), 100A (Tc) 115W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CSD18504KCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
5023,96720 Kč1 198,36 Kč
10021,51460 Kč2 151,46 Kč
50017,20786 Kč8 603,93 Kč
1 00015,82346 Kč15 823,46 Kč
2 00014,65944 Kč29 318,88 Kč
5 00013,70489 Kč68 524,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč

Other Suppliers on DigiKey

6 810In Stock
Ships from Rochester Electronics, LLC