TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18502KCS

DigiKey Part Number
296-CSD18502KCS-ND
Manufacturer
Manufacturer Product Number
CSD18502KCS
Description
MOSFET N-CH 40V 100A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 259W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CSD18502KCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4680 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
259W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
5034,01260 Kč1 700,63 Kč
10030,71410 Kč3 071,41 Kč
50024,92868 Kč12 464,34 Kč
1 00023,06954 Kč23 069,54 Kč
2 00021,50721 Kč43 014,42 Kč
5 00021,33944 Kč106 697,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč