
CSD17579Q5A | |
|---|---|
DigiKey Part Number | 296-49601-2-ND - Tape & Reel (TR) 296-49601-1-ND - Cut Tape (CT) 296-49601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17579Q5A |
Description | MOSFET N-CH 30V 25A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 3.1W (Ta), 36W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17579Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 12,86200 Kč | 128,62 Kč |
| 100 | 8,38840 Kč | 838,84 Kč |
| 500 | 6,45940 Kč | 3 229,70 Kč |
| 1 000 | 5,83801 Kč | 5 838,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,16458 Kč | 12 911,45 Kč |
| 5 000 | 4,74825 Kč | 23 741,25 Kč |
| 7 500 | 4,53611 Kč | 34 020,82 Kč |
| 12 500 | 4,29777 Kč | 53 722,12 Kč |
| 17 500 | 4,15667 Kč | 72 741,73 Kč |
| 25 000 | 4,10475 Kč | 102 618,75 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |



