
CSD17578Q5AT | |
|---|---|
DigiKey Part Number | 296-41099-2-ND - Tape & Reel (TR) 296-41099-1-ND - Cut Tape (CT) 296-41099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17578Q5AT |
Description | MOSFET N-CH 30V 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 3.1W (Ta), 42W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17578Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77320 Kč | 4 193,30 Kč |
| 500 | 15,25882 Kč | 7 629,41 Kč |
| 750 | 14,48723 Kč | 10 865,42 Kč |
| 1 250 | 13,61964 Kč | 17 024,55 Kč |
| 1 750 | 13,10587 Kč | 22 935,27 Kč |
| 2 500 | 12,60653 Kč | 31 516,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 100 | 19,21950 Kč | 1 921,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 100 | 17,96170 Kč | 1 796,17 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


