
CSD17576Q5BT | |
|---|---|
DigiKey Part Number | 296-CSD17576Q5BTTR-ND - Tape & Reel (TR) 296-CSD17576Q5BTCT-ND - Cut Tape (CT) 296-CSD17576Q5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17576Q5BT |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.1W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17576Q5BT Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4430 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 32,03400 Kč | 320,34 Kč |
| 100 | 21,77110 Kč | 2 177,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,05776 Kč | 4 764,44 Kč |
| 500 | 17,37848 Kč | 8 689,24 Kč |
| 750 | 16,52284 Kč | 12 392,13 Kč |
| 1 250 | 15,56121 Kč | 19 451,51 Kč |
| 1 750 | 14,99153 Kč | 26 235,18 Kč |
| 2 500 | 14,43793 Kč | 36 094,82 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

