
CSD17559Q5T | |
|---|---|
DigiKey Part Number | 296-CSD17559Q5TTR-ND - Tape & Reel (TR) 296-CSD17559Q5TCT-ND - Cut Tape (CT) 296-CSD17559Q5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17559Q5T |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17559Q5T Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9200 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 100 | 46,29090 Kč | 4 629,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,54348 Kč | 9 635,87 Kč |
| 500 | 35,62662 Kč | 17 813,31 Kč |
| 750 | 34,14073 Kč | 25 605,55 Kč |
| 1 250 | 32,56061 Kč | 40 700,76 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |

