N-Channel 30 V 40A (Ta), 100A (Tc) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17559Q5

DigiKey Part Number
296-35582-2-ND - Tape & Reel (TR)
296-35582-1-ND - Cut Tape (CT)
296-35582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17559Q5
Description
MOSFET N-CH 30V 40A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta), 100A (Tc) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17559Q5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 96W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSON-CLIP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.15mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1051,38200 Kč513,82 Kč
10035,82890 Kč3 582,89 Kč
50029,18764 Kč14 593,82 Kč
1 00029,07488 Kč29 074,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,74631 Kč61 865,78 Kč
5 00023,75399 Kč118 769,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč

Other Suppliers on DigiKey

1 100In Stock
Ships from Rochester Electronics, LLC