
CSD17556Q5BT | |
|---|---|
DigiKey Part Number | 296-CSD17556Q5BTTR-ND - Tape & Reel (TR) 296-CSD17556Q5BTCT-ND - Cut Tape (CT) 296-CSD17556Q5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17556Q5BT |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.1W (Ta), 191W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17556Q5BT Models |
Category | Vgs(th) (Max) @ Id 1.65V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7020 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 191W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 55,01700 Kč | 550,17 Kč |
| 100 | 38,53260 Kč | 3 853,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,18216 Kč | 8 545,54 Kč |
| 500 | 31,49306 Kč | 15 746,53 Kč |
| 750 | 30,12285 Kč | 22 592,14 Kč |
| 1 250 | 28,58354 Kč | 35 729,42 Kč |
| 1 750 | 27,67215 Kč | 48 426,26 Kč |
| 2 500 | 26,78655 Kč | 66 966,38 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |


