
CSD17327Q5A | |
|---|---|
DigiKey Part Number | 296-CSD17327Q5ATR-ND - Tape & Reel (TR) 296-CSD17327Q5ACT-ND - Cut Tape (CT) 296-CSD17327Q5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17327Q5A |
Description | MOSFET N-CH 30V 65A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17327Q5A Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 4.5 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 506 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.2mOhm @ 11A, 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC120N03LSGATMA1 | Infineon Technologies | 111 | BSC120N03LSGATMA1CT-ND | 22,26000 Kč | Similar |
| BSC120N03MSGATMA1 | Infineon Technologies | 2 489 | BSC120N03MSGATMA1CT-ND | 23,52000 Kč | Similar |
| RS1E130GNTB | Rohm Semiconductor | 2 400 | RS1E130GNTBCT-ND | 20,16000 Kč | Similar |
| SI7772DP-T1-GE3 | Vishay Siliconix | 2 820 | SI7772DP-T1-GE3CT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 100 | 14,54950 Kč | 1 454,95 Kč |
| 500 | 11,42082 Kč | 5 710,41 Kč |
| 1 000 | 10,41396 Kč | 10 413,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,71409 Kč | 21 785,23 Kč |
| 5 000 | 8,08457 Kč | 40 422,85 Kč |
| 7 500 | 7,76397 Kč | 58 229,77 Kč |
| 12 500 | 7,66427 Kč | 95 803,38 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

