
CSD17306Q5A | |
|---|---|
DigiKey Part Number | 296-25856-2-ND - Tape & Reel (TR) 296-25856-1-ND - Cut Tape (CT) 296-25856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17306Q5A |
Description | MOSFET N-CH 30V 24A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17306Q5A Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.3 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 22A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 100 | 19,36650 Kč | 1 936,65 Kč |
| 500 | 15,37978 Kč | 7 689,89 Kč |
| 1 000 | 14,09764 Kč | 14 097,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,71034 Kč | 31 775,85 Kč |
| 5 000 | 11,85329 Kč | 59 266,45 Kč |
| 7 500 | 11,41684 Kč | 85 626,30 Kč |
| 12 500 | 11,02395 Kč | 137 799,38 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

