
CSD17302Q5A | |
|---|---|
DigiKey Part Number | 296-25854-2-ND - Tape & Reel (TR) 296-25854-1-ND - Cut Tape (CT) 296-25854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17302Q5A |
Description | MOSFET N-CH 30V 16A/87A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 87A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17302Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 14A, 8V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 100 | 13,70750 Kč | 1 370,75 Kč |
| 500 | 10,76274 Kč | 5 381,37 Kč |
| 1 000 | 9,81552 Kč | 9 815,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,78985 Kč | 21 974,62 Kč |
| 5 000 | 8,15613 Kč | 40 780,65 Kč |
| 7 500 | 7,83332 Kč | 58 749,90 Kč |
| 12 500 | 7,74302 Kč | 96 787,75 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


