
CSD16413Q5A | |
|---|---|
DigiKey Part Number | 296-24524-2-ND - Tape & Reel (TR) 296-24524-1-ND - Cut Tape (CT) 296-24524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16413Q5A |
Description | MOSFET N-CH 25V 24A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 24A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16413Q5A Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.7 nC @ 4.5 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1780 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 24A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 18,81630 Kč | 1 881,63 Kč |
| 500 | 14,92580 Kč | 7 462,90 Kč |
| 1 000 | 13,67453 Kč | 13 674,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,32037 Kč | 30 800,93 Kč |
| 5 000 | 11,48372 Kč | 57 418,60 Kč |
| 7 500 | 11,05766 Kč | 82 932,45 Kč |
| 12 500 | 10,63023 Kč | 132 877,88 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

