N-Channel 25 V 24A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16413Q5A

DigiKey Part Number
296-24524-2-ND - Tape & Reel (TR)
296-24524-1-ND - Cut Tape (CT)
296-24524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16413Q5A
Description
MOSFET N-CH 25V 24A/100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 24A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16413Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 4.5 V
Series
Vgs (Max)
+16V, -12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 12.5 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.9mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1027,90600 Kč279,06 Kč
10018,81630 Kč1 881,63 Kč
50014,92580 Kč7 462,90 Kč
1 00013,67453 Kč13 674,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,32037 Kč30 800,93 Kč
5 00011,48372 Kč57 418,60 Kč
7 50011,05766 Kč82 932,45 Kč
12 50010,63023 Kč132 877,88 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč