N-Channel 25 V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16409Q3

DigiKey Part Number
296-24253-2-ND - Tape & Reel (TR)
296-24253-1-ND - Cut Tape (CT)
296-24253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16409Q3
Description
MOSFET N-CH 25V 15A/60A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16409Q3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Series
Vgs (Max)
+16V, -12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 12.5 V
Part Status
Active
Power Dissipation (Max)
2.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.2mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,67800 Kč226,78 Kč
10015,13120 Kč1 513,12 Kč
50011,89662 Kč5 948,31 Kč
1 00010,85555 Kč10 855,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,72862 Kč24 321,55 Kč
5 0009,03237 Kč45 161,85 Kč
7 5008,67775 Kč65 083,12 Kč
12 5008,27934 Kč103 491,75 Kč
17 5008,05798 Kč141 014,65 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč