
CSD16407Q5 | |
|---|---|
DigiKey Part Number | 296-24252-2-ND - Tape & Reel (TR) 296-24252-1-ND - Cut Tape (CT) 296-24252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16407Q5 |
Description | MOSFET N-CH 25V 31A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16407Q5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 100 | 22,97600 Kč | 2 297,60 Kč |
| 500 | 18,42784 Kč | 9 213,92 Kč |
| 1 000 | 18,21597 Kč | 18 215,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,38372 Kč | 38 459,30 Kč |
| 5 000 | 14,88233 Kč | 74 411,65 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

