
CSD16404Q5A | |
|---|---|
DigiKey Part Number | 296-24250-2-ND - Tape & Reel (TR) 296-24250-1-ND - Cut Tape (CT) 296-24250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16404Q5A |
Description | MOSFET N-CH 25V 21A/81A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 81A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16404Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 100 | 14,32690 Kč | 1 432,69 Kč |
| 500 | 11,26920 Kč | 5 634,60 Kč |
| 1 000 | 10,28566 Kč | 10 285,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,04191 Kč | 22 604,77 Kč |
| 5 000 | 8,39399 Kč | 41 969,95 Kč |
| 7 500 | 8,06396 Kč | 60 479,70 Kč |
| 12 500 | 8,00548 Kč | 100 068,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |





