
CSD163CEVM-591 | |
|---|---|
DigiKey Part Number | 296-27450-ND |
Manufacturer | |
Manufacturer Product Number | CSD163CEVM-591 |
Description | EVAL BOARD FOR TPS40304 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40304 NexFET™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 600kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS40304 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |

