
CSD13383F4T | |
|---|---|
DigiKey Part Number | 296-38621-2-ND - Tape & Reel (TR) 296-38621-1-ND - Cut Tape (CT) 296-38621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13383F4T |
Description | MOSFET N-CH 12V 2.9A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD13383F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 291 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 Kč | 28,95 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 100 | 12,14440 Kč | 1 214,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,50968 Kč | 2 627,42 Kč |
| 500 | 9,49788 Kč | 4 748,94 Kč |
| 750 | 8,98185 Kč | 6 736,39 Kč |
| 1 250 | 8,40166 Kč | 10 502,07 Kč |
| 1 750 | 8,05809 Kč | 14 101,66 Kč |
| 2 500 | 7,72395 Kč | 19 309,88 Kč |
| 6 250 | 6,99063 Kč | 43 691,44 Kč |
| 12 500 | 6,67274 Kč | 83 409,25 Kč |
| Unit Price without VAT: | 28,95000 Kč |
|---|---|
| Unit Price with VAT: | 35,02950 Kč |


