
CLVC541AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC541AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC541AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC541AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC541AQPWRG4Q1 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC541AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 19,76600 Kč | 197,66 Kč |
| 25 | 17,90160 Kč | 447,54 Kč |
| 100 | 15,85210 Kč | 1 585,21 Kč |
| 250 | 14,87628 Kč | 3 719,07 Kč |
| 500 | 14,48430 Kč | 7 242,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,40344 Kč | 26 806,88 Kč |
| 4 000 | 13,07506 Kč | 52 300,24 Kč |
| 6 000 | 12,91064 Kč | 77 463,84 Kč |
| 10 000 | 12,72849 Kč | 127 284,90 Kč |
| 14 000 | 12,62199 Kč | 176 707,86 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |

