INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC541AQPWRG4Q1

DigiKey Part Number
296-CLVC541AQPWRG4Q1TR-ND - Tape & Reel (TR)
296-CLVC541AQPWRG4Q1CT-ND - Cut Tape (CT)
296-CLVC541AQPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC541AQPWRG4Q1
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC541AQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1019,99800 Kč199,98 Kč
2518,11160 Kč452,79 Kč
10016,03800 Kč1 603,80 Kč
25015,05076 Kč3 762,69 Kč
50014,65416 Kč7 327,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,56062 Kč27 121,24 Kč
4 00013,22840 Kč52 913,60 Kč
6 00013,06205 Kč78 372,30 Kč
10 00012,87776 Kč128 777,60 Kč
14 00012,77001 Kč178 780,14 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč