
CLVC541AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC541AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC541AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC541AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC541AQDWRG4Q1 |
Description | IC BUFF 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC541AQDWRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05624 Kč | 4 264,06 Kč |
| 500 | 16,39482 Kč | 8 197,41 Kč |
| 1 000 | 15,85055 Kč | 15 850,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,81520 Kč | 33 630,40 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

