Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC2G125IDCURQ1

DigiKey Part Number
296-28411-2-ND - Tape & Reel (TR)
296-28411-1-ND - Cut Tape (CT)
296-28411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC2G125IDCURQ1
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC2G125IDCURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Bits per Element
1
Supplier Device Package
8-VSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,17100 Kč111,71 Kč
2510,02880 Kč250,72 Kč
1008,78980 Kč878,98 Kč
2508,19508 Kč2 048,77 Kč
5007,83772 Kč3 918,86 Kč
1 0007,74259 Kč7 742,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,17922 Kč21 537,66 Kč
6 0007,00112 Kč42 006,72 Kč
9 0006,91200 Kč62 208,00 Kč
15 0006,81318 Kč102 197,70 Kč
21 0006,75549 Kč141 865,29 Kč
30 0006,69992 Kč200 997,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč

Other Suppliers on DigiKey

2 720In Stock
Ships from Rochester Electronics, LLC