Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC2G125IDCTRQ1

DigiKey Part Number
296-30598-2-ND - Tape & Reel (TR)
296-30598-1-ND - Cut Tape (CT)
296-30598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC2G125IDCTRQ1
Description
IC BUFFER NON-INVERTING 5.5V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
CLVC2G125IDCTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,67000 Kč136,70 Kč
2512,32160 Kč308,04 Kč
10010,83290 Kč1 083,29 Kč
25010,12524 Kč2 531,31 Kč
5009,69772 Kč4 848,86 Kč
1 0009,67021 Kč9 670,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,91141 Kč26 734,23 Kč
6 0008,69884 Kč52 193,04 Kč
9 0008,59233 Kč77 330,97 Kč
15 0008,47439 Kč127 115,85 Kč
21 0008,40543 Kč176 514,03 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč

Other Suppliers on DigiKey

99 082In Stock
Ships from Rochester Electronics, LLC