


CLVC1G3208IDCKRQ1 | |
---|---|
DigiKey Part Number | 296-28150-2-ND - Tape & Reel (TR) 296-28150-1-ND - Cut Tape (CT) 296-28150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G3208IDCKRQ1 |
Description | IC AND/OR GATE 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G3208IDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,54100 Kč | 45,41 Kč |
25 | 4,03280 Kč | 100,82 Kč |
100 | 3,46820 Kč | 346,82 Kč |
250 | 3,20032 Kč | 800,08 Kč |
500 | 3,03910 Kč | 1 519,55 Kč |
1 000 | 2,90599 Kč | 2 905,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,74151 Kč | 8 224,53 Kč |
6 000 | 2,66107 Kč | 15 966,42 Kč |
9 000 | 2,62076 Kč | 23 586,84 Kč |
15 000 | 2,57612 Kč | 38 641,80 Kč |
21 000 | 2,55002 Kč | 53 550,42 Kč |
30 000 | 2,52494 Kč | 75 748,20 Kč |
75 000 | 2,47091 Kč | 185 318,25 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |