
CLVC138AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC138AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC138AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC138AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC138AQPWRG4Q1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC138AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,98360 Kč | 1 198,36 Kč |
| 250 | 11,21124 Kč | 2 802,81 Kč |
| 500 | 10,74594 Kč | 5 372,97 Kč |
| 1 000 | 10,36272 Kč | 10 362,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,04734 Kč | 20 094,68 Kč |
| 4 000 | 9,78785 Kč | 39 151,40 Kč |
| 6 000 | 9,65793 Kč | 57 947,58 Kč |
| 10 000 | 9,51386 Kč | 95 138,60 Kč |
| 14 000 | 9,42974 Kč | 132 016,36 Kč |
| 20 000 | 9,34883 Kč | 186 976,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

