
CDCVF855PWR | |
|---|---|
DigiKey Part Number | 296-CDCVF855PWRTR-ND - Tape & Reel (TR) 296-CDCVF855PWRCT-ND - Cut Tape (CT) 296-CDCVF855PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF855PWR |
Description | IC PLL CLOCK DRIVER 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 220MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF855PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 220MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,49000 Kč | 77,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,29248 Kč | 96 584,96 Kč |
| 4 000 | 47,35503 Kč | 189 420,12 Kč |
| Unit Price without VAT: | 77,49000 Kč |
|---|---|
| Unit Price with VAT: | 93,76290 Kč |

