
CDCVF25081PWR | |
|---|---|
DigiKey Part Number | 296-12271-2-ND - Tape & Reel (TR) 296-12271-1-ND - Cut Tape (CT) 296-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF25081PWR |
Description | IC PLL CLOCK DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 61,84500 Kč | 618,45 Kč |
| 25 | 56,83520 Kč | 1 420,88 Kč |
| 100 | 51,32410 Kč | 5 132,41 Kč |
| 250 | 48,69708 Kč | 12 174,27 Kč |
| 500 | 47,11412 Kč | 23 557,06 Kč |
| 1 000 | 45,81048 Kč | 45 810,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,73809 Kč | 89 476,18 Kč |
| 4 000 | 43,85541 Kč | 175 421,64 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |


