Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDCVF2310PWR

DigiKey Part Number
296-12019-2-ND - Tape & Reel (TR)
296-12019-1-ND - Cut Tape (CT)
296-12019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCVF2310PWR
Description
IC CLK BUF 1:10 200MHZ 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF2310PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL
Manufacturer
Texas Instruments
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
24-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
2588,91400 Kč2 222,85 Kč
10080,81290 Kč8 081,29 Kč
25076,95180 Kč19 237,95 Kč
50076,94424 Kč38 472,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00071,13304 Kč142 266,08 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč

Other Suppliers on DigiKey

224In Stock
Ships from Rochester Electronics, LLC