
CDCUN1208LPRHBT | |
|---|---|
DigiKey Part Number | 296-38910-2-ND - Tape & Reel (TR) 296-38910-1-ND - Cut Tape (CT) 296-38910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCUN1208LPRHBT |
Description | IC CLK BUFFER 2:8 400MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:8 400 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCUN1208LPRHBT Models |
Category | Output HCSL, LVCMOS, LVDS |
Manufacturer Texas Instruments | Frequency - Max 400 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 32-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVCMOS, LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 10 | 250,65300 Kč | 2 506,53 Kč |
| 25 | 234,00160 Kč | 5 850,04 Kč |
| 100 | 215,68730 Kč | 21 568,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 206,95796 Kč | 51 739,49 Kč |
| 500 | 201,69712 Kč | 100 848,56 Kč |
| 750 | 199,06216 Kč | 149 296,62 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |

