Memory, DDR2 IC 400MHz 1 Output 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCU877RHAT

DigiKey Part Number
296-18645-2-ND - Tape & Reel (TR)
296-18645-1-ND - Cut Tape (CT)
296-18645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCU877RHAT
Description
IC CLOCK BUFFER MEMORY 40-VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CDCU877RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR2
Input
SSTL-18
Output
SSTL-18
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10193,74900 Kč1 937,49 Kč
25180,44000 Kč4 511,00 Kč
100165,81070 Kč16 581,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250158,83812 Kč39 709,53 Kč
500154,63558 Kč77 317,79 Kč
750152,53143 Kč114 398,57 Kč
1 250150,19920 Kč187 749,00 Kč
Manufacturers Standard Package
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč

Other Suppliers on DigiKey

17In Stock
Ships from Rochester Electronics, LLC