
CDCS504TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49596-2-ND - Tape & Reel (TR) 296-49596-1-ND - Cut Tape (CT) 296-49596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCS504TPWRQ1 |
Description | IC CLK MULTIPLIER 1:1 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier IC 1:1 108 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCS504TPWRQ1 Models |
Category | Frequency - Max 108 MHz |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplier | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-TSSOP |
Input LVCMOS | Base Product Number |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,57560 Kč | 639,39 Kč |
| 100 | 22,77650 Kč | 2 277,65 Kč |
| 250 | 21,44148 Kč | 5 360,37 Kč |
| 500 | 20,63558 Kč | 10 317,79 Kč |
| 1 000 | 20,36848 Kč | 20 368,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,42704 Kč | 38 854,08 Kč |
| 4 000 | 18,97794 Kč | 75 911,76 Kč |
| 6 000 | 18,75310 Kč | 112 518,60 Kč |
| 10 000 | 18,50390 Kč | 185 039,00 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




