
CDCM6208V2GRGZT | |
|---|---|
DigiKey Part Number | 296-44203-2-ND - Tape & Reel (TR) 296-44203-1-ND - Cut Tape (CT) 296-44203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM6208V2GRGZT |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V2GRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 274,06600 Kč | 2 740,66 Kč |
| 25 | 256,20920 Kč | 6 405,23 Kč |
| 100 | 236,56980 Kč | 23 656,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 227,21096 Kč | 56 802,74 Kč |
| 500 | 221,57132 Kč | 110 785,66 Kč |
| 750 | 218,74652 Kč | 164 059,89 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |



