
CDCM1802RGTT | |
|---|---|
DigiKey Part Number | 296-17045-2-ND - Tape & Reel (TR) 296-17045-1-ND - Cut Tape (CT) 296-17045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM1802RGTT |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM1802RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 Kč | 314,55 Kč |
| 10 | 248,78400 Kč | 2 487,84 Kč |
| 25 | 232,33040 Kč | 5 808,26 Kč |
| 100 | 214,24050 Kč | 21 424,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 205,61660 Kč | 51 404,15 Kč |
| 500 | 200,42130 Kč | 100 210,65 Kč |
| 750 | 197,81880 Kč | 148 364,10 Kč |
| Unit Price without VAT: | 314,55000 Kč |
|---|---|
| Unit Price with VAT: | 380,60550 Kč |

