
CDCLVP2102RGTT | |
|---|---|
DigiKey Part Number | 296-25284-2-ND - Tape & Reel (TR) 296-25284-1-ND - Cut Tape (CT) 296-25284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP2102RGTT |
Description | IC CLK BUFFER 2:4 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP2102RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,97000 Kč | 219,97 Kč |
| 10 | 171,81000 Kč | 1 718,10 Kč |
| 25 | 159,79480 Kč | 3 994,87 Kč |
| 100 | 146,58380 Kč | 14 658,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 140,28564 Kč | 35 071,41 Kč |
| 500 | 136,49030 Kč | 68 245,15 Kč |
| 750 | 134,58893 Kč | 100 941,70 Kč |
| 1 250 | 132,48365 Kč | 165 604,56 Kč |
| Unit Price without VAT: | 219,97000 Kč |
|---|---|
| Unit Price with VAT: | 266,16370 Kč |






