Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1208RHDT

DigiKey Part Number
296-25302-2-ND - Tape & Reel (TR)
296-25302-1-ND - Cut Tape (CT)
296-25302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1208RHDT
Description
IC CLK BUFFER 2:8 2GHZ 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1208RHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1269,19000 Kč269,19 Kč
10211,40800 Kč2 114,08 Kč
25197,00320 Kč4 925,08 Kč
100181,15600 Kč18 115,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250173,60056 Kč43 400,14 Kč
500169,04818 Kč84 524,09 Kč
750166,76808 Kč125 076,06 Kč
1 250164,24216 Kč205 302,70 Kč
Manufacturers Standard Package
Unit Price without VAT:269,19000 Kč
Unit Price with VAT:325,71990 Kč